Bessey 280mm Tin Snip for Carbon Steel
- RS Stock No.:
- 125-3788
- Mfr. Part No.:
- D22A
- Brand:
- Bessey
Subtotal (1 unit)*
$165.21
(exc. GST)
$181.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $165.21 |
*price indicative
- RS Stock No.:
- 125-3788
- Mfr. Part No.:
- D22A
- Brand:
- Bessey
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bessey | |
| Cut Type | Straight | |
| Product Type | Tin Snip | |
| Overall Length | 280mm | |
| Material Cut | Carbon Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bessey | ||
Cut Type Straight | ||
Product Type Tin Snip | ||
Overall Length 280mm | ||
Material Cut Carbon Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Bessey Multi-snips - Extra Long Cutting Blade
Bessey Multi-snips with angled head cutter for greater safety. Keeping the material at a distance and your hand out of the danger zone.
Features and Benefits
For long continuous straight and large radius cuts
Extra-long cutting blades, laterally displaced for continuous cuts
Angled cutter head for greater safety
Available only in left cutting version
