Bessey 350mm Tin Snip for Wire

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
125-3781
Mfr. Part No.:
D159-350
Brand:
Bessey
Find similar products by selecting one or more attributes.
Select all

Brand

Bessey

Product Type

Tin Snip

Cut Type

Straight

Overall Length

350mm

Handle Type

Comfort Grip

Material Cut

Wire

Standards/Approvals

No

RoHS Status: Exempt

Bessey English Pattern Snips


Bessey English pattern snips are designed for straight cuts in metal and are available in a range of sizes.

Features and Benefits


For straight cuts

Available only in left cutting version

Painted handles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy