Bessey 300mm Tin Snip for Wire
- RS Stock No.:
- 125-3780
- Mfr. Part No.:
- D159-300
- Brand:
- Bessey
Subtotal (1 unit)*
$59.75
(exc. GST)
$65.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.75 |
*price indicative
- RS Stock No.:
- 125-3780
- Mfr. Part No.:
- D159-300
- Brand:
- Bessey
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bessey | |
| Product Type | Tin Snip | |
| Cut Type | Straight | |
| Overall Length | 300mm | |
| Handle Type | Comfort Grip | |
| Material Cut | Wire | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bessey | ||
Product Type Tin Snip | ||
Cut Type Straight | ||
Overall Length 300mm | ||
Handle Type Comfort Grip | ||
Material Cut Wire | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Bessey English Pattern Snips
Bessey English pattern snips are designed for straight cuts in metal and are available in a range of sizes.
Features and Benefits
For straight cuts
Available only in left cutting version
Painted handles
