BETA 250mm Tin Snip for Stainless Steel
- RS Stock No.:
- 616-681
- Mfr. Part No.:
- 1122
- Brand:
- BETA
Subtotal (1 unit)*
$102.19
(exc. GST)
$112.41
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $102.19 |
*price indicative
- RS Stock No.:
- 616-681
- Mfr. Part No.:
- 1122
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Cut Type | Straight | |
| Product Type | Tin Snip | |
| Overall Length | 250mm | |
| Cutting Capacity | 1 mm | |
| Material Cut | Stainless Steel | |
| Blade Finish | Chrome | |
| Blade Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Cut Type Straight | ||
Product Type Tin Snip | ||
Overall Length 250mm | ||
Cutting Capacity 1 mm | ||
Material Cut Stainless Steel | ||
Blade Finish Chrome | ||
Blade Material Stainless Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The BETA Compound leverage shear is built for clean, straight cuts through sheet metal with minimal effort. Its enhanced leverage system multiplies cutting force, reducing strain during use. The straight blades deliver precise linear cuts, ideal for repetitive tasks. Compact and lightweight, it offers excellent control and durability.
Compound leverage mechanism for increased cutting efficiency
Straight blades designed for accurate, long cuts
Cuts stainless steel up to 1 mm thickness
250 mm overall length with ergonomic grip
Related links
- BETA 250mm Tin Snip for Stainless Steel
- BETA 250mm Tin Snip
- RS PRO 250mm Tin Snip for Stainless Steel
- Teng Tools 250mm Tin Snip for Stainless Steel
- BETA 310mm Tin Snip for Stainless Steel
- Channellock 248mm Tin Snip for Stainless Steel
- Wiss 250 mm Tin Snip for Stainless Steel
- Channellock 251mm Tin Snip for Stainless Steel
