Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$9.68
(exc. GST)
$10.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship
- Plus 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $9.68 |
| 6 - 29 | $9.60 |
| 30 + | $7.88 |
*price indicative
- RS Stock No.:
- 778-5058
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Timing Belt | |
| Pitch | 2.032mm | |
| Number of Teeth | 100 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | RS PRO | |
| Belt Width | 6mm | |
| Belt Length | 203.2mm | |
| Standards/Approvals | DIN ISO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Timing Belt | ||
Pitch 2.032mm | ||
Number of Teeth 100 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series RS PRO | ||
Belt Width 6mm | ||
Belt Length 203.2mm | ||
Standards/Approvals DIN ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
RS PRO MXL Rubber Timing Belts
Get the ultimate performance for your application with RS PRO MXL Rubber Timing Belts. Our reinforced glass fibre construction ensures that these timing belts deliver superior performance and a service life that won't let you down. With a range of sizes available, you can be sure to find the perfect fit for your application and leave nothing to chance. Get ready to experience superior performance with RS PRO MXL Rubber Timing Belts.
Why Would You Choose These Timing Belts
The RS PRO MXL range timing belts are designed to produce a positive grip with no risk of slippage which in turn produces the optimum performance. Be at ease and safe in the knowledge that the timing belts have excellent build quality and can be trusted to deliver time and time again.
Features and Benefits
Specifications
Applications
Related links
- OPTIBELT 80 XL 031 Timing Belt 40 Teeth 7.87 mm Width
- OPTIBELT 80 XL 037 Timing Belt 40 Teeth 9.4 mm Width
- Contitech 80 XL 037 Timing Belt 40 Teeth 9.4 mm Width
- SKF PHG 80-XL-037 Timing Belt 40 Teeth 9.4 mm Width
- OPTIBELT 80 XL 025 Timing Belt 40 Teeth 6.35 mm Width
- Contitech HTD 300-3M-06 Timing Belt 100 Teeth 6 mm Width
- OPTIBELT 300 3MHP 6 Timing Belt 100 Teeth 6 mm Width
- OPTIBELT 6 AT5 / 500 AP Timing Belt 100 Teeth 6 mm Width
