OPTIBELT 80 XL 025 Timing Belt 40 Teeth, 203.2 mm Length, 6.35 mm Width
- RS Stock No.:
- 217-1020
- Mfr. Part No.:
- 80 XL 025
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 13 more to save $0.91
View bulk pricing optionsSubtotal (1 unit)*
$6.70
(exc. GST)
$7.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $6.70 | - |
| 13 - 24 | $6.63 | $0.91 |
| 25 + | $6.54 | $4.00 |
*price indicative
- RS Stock No.:
- 217-1020
- Mfr. Part No.:
- 80 XL 025
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | XL | |
| Pitch | 5mm | |
| Number of Teeth | 40 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | ZR | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 6.35mm | |
| Pitch Length | 5mm | |
| Belt Length | 203.2mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 5296/ISO 5294 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section XL | ||
Pitch 5mm | ||
Number of Teeth 40 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series ZR | ||
Minimum Operating Temperature -30°C | ||
Belt Width 6.35mm | ||
Pitch Length 5mm | ||
Belt Length 203.2mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 5296/ISO 5294 | ||
The OPTIBELT ZR series of XL profile timing belts top layer consists of a flexible high quality chloroprene compound, the extremely flexible tension cords made of glass fibre and the abrasion-resistant protective fabric. The teeth are made of a shear and wear resistant rubber compound vulcanised to form a unit with the belt back. A certain level of oil, heat and cold resistance are standard features of ZR timing belts.
Broad performance range
High level of flexibility
Temperature range from -30°C to +100°C
Related links
- OPTIBELT 80 XL 031 Timing Belt 40 Teeth 7.87 mm Width
- OPTIBELT 80 XL 037 Timing Belt 40 Teeth 9.4 mm Width
- Contitech 80 XL 037 Timing Belt 40 Teeth 9.4 mm Width
- SKF PHG 80-XL-037 Timing Belt 40 Teeth 9.4 mm Width
- OPTIBELT 160 XL 025 Timing Belt 80 Teeth 6.35 mm Width
- OPTIBELT 340 XL 025 Timing Belt 170 Teeth 6.35 mm Width
- OPTIBELT 182 XL 025 Timing Belt 91 Teeth 6.35 mm Width
- OPTIBELT 322 XL 025 Timing Belt 161 Teeth 6.35 mm Width
