Contitech 480 8M 20 Timing Belt 60 Teeth, 480 mm Length, 20 mm Width
- RS Stock No.:
- 475-0563
- Mfr. Part No.:
- 480 8M 20
- Brand:
- Contitech
Get a bulk buy discount
Add 25 more to save $13.25
View bulk pricing optionsSubtotal (1 unit)*
$31.16
(exc. GST)
$34.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $31.16 | - |
| 25 - 49 | $30.63 | $13.25 |
| 50 + | $30.20 | $48.00 |
*price indicative
- RS Stock No.:
- 475-0563
- Mfr. Part No.:
- 480 8M 20
- Brand:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 60 | |
| Cord Material | Glass Cord | |
| Material | Rubber | |
| Series | Conti Synchrobelt | |
| Belt Length | 480mm | |
| Minimum Operating Temperature | -20°C | |
| Pitch Length | 480mm | |
| Belt Width | 20mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 60 | ||
Cord Material Glass Cord | ||
Material Rubber | ||
Series Conti Synchrobelt | ||
Belt Length 480mm | ||
Minimum Operating Temperature -20°C | ||
Pitch Length 480mm | ||
Belt Width 20mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

Synchrobelt HTD Timing Belts
Heavy duty high torque drive designed for high torque applications
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone-resistant
Related links
- Contitech 480 8M 20 CXP Timing Belt 60 Teeth 20 mm Width
- OPTIBELT 480 8M 20 Timing Belt 60 Teeth 20 mm Width
- Contitech 480 8M 50 CXP Timing Belt 60 Teeth 50 mm Width
- Contitech 480 8M 30 CXP Timing Belt 60 Teeth 30 mm Width
- SKF PHG 480-8M-S450 Timing Belt 60 Teeth 450 mm Width
- SKF PHG 480-8M-30 Timing Belt 60 Teeth 30 mm Width
- OPTIBELT 480 8M 50 Timing Belt 60 Teeth 50 mm Width
- OPTIBELT 480 8M 85 Timing Belt 60 Teeth 85 mm Width
