Contitech 480 8M 20 CXP Timing Belt 60 Teeth, 480 mm Length, 20 mm Width

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$35.96

(exc. GST)

$39.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$35.96
13 - 24$34.96
25 +$34.01

*price indicative

RS Stock No.:
188-4510
Mfr. Part No.:
480 8M 20 CXP
Brand:
Contitech
Find similar products by selecting one or more attributes.
Select all

Brand

Contitech

Product Type

Timing Belt

Pitch

8mm

Number of Teeth

60

Cord Material

Glass Cord

Material

Polyamide Fabric

Series

Conti Synchroforce

Belt Length

480mm

Minimum Operating Temperature

-20°C

Belt Width

20mm

Pitch Length

480mm

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

COO (Country of Origin):
DE
Heavy-duty timing belts for high power transmission at high speeds

Temperature resistant between -20°C and +100°C, depending on the application

Antistatic

Moderately oil resistant

Ozone resistant

Suitable for use in tropical climates

Resistant to ageing

Suitable for reverse flexing/reverse tensioning idlers

Maintenance-free

Increased power

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy