SKF PHG 480-8M-S450 Timing Belt 60 Teeth, 480 mm Length, 450 mm Width
- RS Stock No.:
- 463-935
- Mfr. Part No.:
- PHG 480-8M-S450
- Brand:
- SKF
Subtotal (1 unit)*
$433.22
(exc. GST)
$476.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $433.22 |
*price indicative
- RS Stock No.:
- 463-935
- Mfr. Part No.:
- PHG 480-8M-S450
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Timing Belt | |
| Belt Section | 8M | |
| Pitch | 8mm | |
| Number of Teeth | 60 | |
| Material | Neoprene Rubber | |
| Cord Material | Fibreglass | |
| Series | PHG | |
| Belt Length | 480mm | |
| Belt Width | 450mm | |
| Pitch Length | 8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Timing Belt | ||
Belt Section 8M | ||
Pitch 8mm | ||
Number of Teeth 60 | ||
Material Neoprene Rubber | ||
Cord Material Fibreglass | ||
Series PHG | ||
Belt Length 480mm | ||
Belt Width 450mm | ||
Pitch Length 8mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. High torque drive (HiTD) timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fiber cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance. The belt sleeve can be cut to the desired belt width.
Synchronous operation with no slippage
Excellent dimensional stability
Oil, heat and ozone resistant
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- SKF PHG 480-8M-30 Timing Belt 60 Teeth 30 mm Width
- SKF PHG 300-5M-S450 Timing Belt 60 Teeth 450 mm Width
- SKF PHG 640-8M-S450 Timing Belt 80 Teeth 450 mm Width
- SKF PHG 720-8M-S450 Timing Belt 90 Teeth 450 mm Width
- SKF PHG 776-8M-S450 Timing Belt 97 Teeth 450 mm Width
- SKF PHG 976-8M-S450 Timing Belt 122 Teeth 450 mm Width
- SKF PHG 896-8M-S450 Timing Belt 107 Teeth 450 mm Width
- SKF PHG 680-8M-S450 Timing Belt 85 Teeth 450 mm Width
