Contitech 425 5M 9 Timing Belt 85 Teeth, 425 mm Length, 9 mm Width
- RS Stock No.:
- 475-0232
- Mfr. Part No.:
- 425 5M 9
- Brand:
- Contitech
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$15.06
(exc. GST)
$16.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $15.06 | - |
| 25 - 49 | $14.87 | 1% |
| 50 + | $14.64 | 2% |
*price indicative
- RS Stock No.:
- 475-0232
- Mfr. Part No.:
- 425 5M 9
- Brand:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 85 | |
| Cord Material | Glass Cord | |
| Material | Rubber | |
| Series | Conti Synchrobelt | |
| Belt Width | 9mm | |
| Belt Length | 425mm | |
| Pitch Length | 425mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 85 | ||
Cord Material Glass Cord | ||
Material Rubber | ||
Series Conti Synchrobelt | ||
Belt Width 9mm | ||
Belt Length 425mm | ||
Pitch Length 425mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

Synchrobelt HTD Timing Belts
Heavy duty high torque drive designed for high torque applications
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone-resistant
Related links
- OPTIBELT 425 5M 9 Timing Belt 85 Teeth 9 mm Width
- SKF PHG 425-5M-9 Timing Belt 85 Teeth 9 mm Width
- Contitech 425 5M 15 Timing Belt 85 Teeth 15 mm Width
- OPTIBELT 425 5MHP 9 Timing Belt 85 Teeth 9 mm Width
- SKF PHG 425-5M-S450 Timing Belt 85 Teeth 450 mm Width
- SKF PHG 425-5M-15 Timing Belt 85 Teeth 15 mm Width
- OPTIBELT 425 5M 15 Timing Belt 85 Teeth 15 mm Width
- OPTIBELT 425 5M 25 Timing Belt 85 Teeth 25 mm Width
