OPTIBELT 425 5MHP 9 Timing Belt 85 Teeth, 425 mm Length, 9 mm Width
- RS Stock No.:
- 217-1624
- Mfr. Part No.:
- 425 5MHP 9
- Brand:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$24.15
(exc. GST)
$26.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $24.15 |
| 13 - 24 | $23.82 |
| 25 + | $23.32 |
*price indicative
- RS Stock No.:
- 217-1624
- Mfr. Part No.:
- 425 5MHP 9
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 5MHP | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 85 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA HP | |
| Belt Length | 425mm | |
| Pitch Length | 5mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 9mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 5MHP | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 85 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA HP | ||
Belt Length 425mm | ||
Pitch Length 5mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 9mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The OPTIBELT OMEGA HP high performance timing belt was especially developed for heavily loaded, high speed drive. Improved materials and highly developed process engineering are the basis for this very high performance level. The tension cords are reinforced pairs of counter twisted glass fibres.
High precision
Improved low-noise characteristics through OMEGA tooth form
Abrasion resistant fabric with low friction and shear resistant teeth
Up to two times the power transmission capability of standard OMEGA
For high loads at various speed
Related links
- OPTIBELT 425 5MHP 25 Timing Belt 85 Teeth 25 mm Width
- OPTIBELT 425 5MHP 15 Timing Belt 85 Teeth 15 mm Width
- OPTIBELT 425 5M 9 Timing Belt 85 Teeth 9 mm Width
- SKF PHG 425-5M-9 Timing Belt 85 Teeth 9 mm Width
- Contitech 425 5M 9 Timing Belt 85 Teeth 9 mm Width
- RS PRO Timing Belt 85 Teeth 9 mm Width
- OPTIBELT 425 5M 15 Timing Belt 85 Teeth 15 mm Width
- OPTIBELT 425 5M 25 Timing Belt 85 Teeth 25 mm Width
