Contitech 367 L 075 Timing Belt 98 Teeth, 933.45 mm Length, 19.05 mm Width
- RS Stock No.:
- 474-9917
- Mfr. Part No.:
- 367 L 075
- Brand:
- Contitech
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$28.26
(exc. GST)
$31.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $28.26 |
| 25 - 49 | $27.79 |
| 50 + | $27.21 |
*price indicative
- RS Stock No.:
- 474-9917
- Mfr. Part No.:
- 367 L 075
- Brand:
- Contitech
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
| Brand | Contitech | |
| Product Type | Timing Belt | |
| Pitch | 9.5mm | |
| Number of Teeth | 98 | |
| Cord Material | Glass Cord | |
| Material | Rubber | |
| Series | Conti Synchrobelt | |
| Belt Length | 933.45mm | |
| Minimum Operating Temperature | -20°C | |
| Pitch Length | 367mm | |
| Belt Width | 19.05mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Product Type Timing Belt | ||
Pitch 9.5mm | ||
Number of Teeth 98 | ||
Cord Material Glass Cord | ||
Material Rubber | ||
Series Conti Synchrobelt | ||
Belt Length 933.45mm | ||
Minimum Operating Temperature -20°C | ||
Pitch Length 367mm | ||
Belt Width 19.05mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

Conti Synchrobelt®
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone resistant
Suitable for tropical climates
Related links
- SKF PHG 367-L-075 Timing Belt 98 Teeth 19.05 mm Width
- Contitech 367 L 100 Timing Belt 98 Teeth 25.4 mm Width
- SKF PHG 367-L-050 Timing Belt 98 Teeth 12.7 mm Width
- SKF PHG 367-L-100 Timing Belt 98 Teeth 25.4 mm Width
- OPTIBELT 367 L 075 Timing Belt 98 Teeth 19.1 mm Width
- Contitech 210 L 075 Timing Belt 56 Teeth 19.05 mm Width
- Contitech 345 L 075 Timing Belt 92 Teeth 19.05 mm Width
- Contitech 285 L 075 Timing Belt 76 Teeth 19.05 mm Width