Contitech 367 L 100 Timing Belt 98 Teeth, 933.45 mm Length, 25.4 mm Width

This image is representative of the product range

Get a bulk buy discount

Add 6 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$40.60

(exc. GST)

$44.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$40.60-
6 - 24$40.101%
25 - 49$39.492%
50 +$39.013%

*price indicative

RS Stock No.:
474-9995
Mfr. Part No.:
367 L 100
Brand:
Contitech
Find similar products by selecting one or more attributes.
Select all

Brand

Contitech

Product Type

Timing Belt

Pitch

9.5mm

Number of Teeth

98

Cord Material

Glass Cord

Material

Rubber

Series

Conti Synchrobelt

Belt Length

933.45mm

Minimum Operating Temperature

-20°C

Belt Width

25.4mm

Pitch Length

367mm

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE

Conti Synchrobelt®


Moderately oil resistant

Resistant to temperatures from -20°C to +100°C, depending on application

Non-ageing and ozone resistant

Suitable for tropical climates

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy