Contitech 285 L 075 Timing Belt 76 Teeth, 723.5 mm Length, 19.05 mm Width

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$27.82

(exc. GST)

$30.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$27.82-
25 - 49$27.321%
50 +$26.983%

*price indicative

RS Stock No.:
474-9866
Mfr. Part No.:
285 L 075
Brand:
Contitech
Find similar products by selecting one or more attributes.
Select all

Brand

Contitech

Product Type

Timing Belt

Pitch

9.5mm

Number of Teeth

76

Material

Rubber

Cord Material

Glass Cord

Series

Conti Synchrobelt

Belt Length

723.5mm

Minimum Operating Temperature

-20°C

Belt Width

19.05mm

Pitch Length

285mm

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE

Conti Synchrobelt®


Moderately oil resistant

Resistant to temperatures from -20°C to +100°C, depending on application

Non-ageing and ozone resistant

Suitable for tropical climates

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy