Contitech 420 L 050 Timing Belt 112 Teeth, 1.06 m Length, 12.7 mm Width
- RS Stock No.:
- 474-9759
- Mfr. Part No.:
- 420 L 050
- Brand:
- Contitech
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$23.81
(exc. GST)
$26.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $23.81 | - |
| 25 - 49 | $23.38 | 1% |
| 50 + | $23.10 | 2% |
*price indicative
- RS Stock No.:
- 474-9759
- Mfr. Part No.:
- 420 L 050
- Brand:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Product Type | Timing Belt | |
| Pitch | 9.5mm | |
| Number of Teeth | 112 | |
| Material | Rubber | |
| Cord Material | Glass Cord | |
| Series | Conti Synchrobelt | |
| Belt Length | 1.06m | |
| Belt Width | 12.7mm | |
| Pitch Length | 420mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Product Type Timing Belt | ||
Pitch 9.5mm | ||
Number of Teeth 112 | ||
Material Rubber | ||
Cord Material Glass Cord | ||
Series Conti Synchrobelt | ||
Belt Length 1.06m | ||
Belt Width 12.7mm | ||
Pitch Length 420mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

Conti Synchrobelt®
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone resistant
Suitable for tropical climates
Related links
- OPTIBELT 420 L 050 Timing Belt 112 Teeth 12.7 mm Width
- SKF PHG 420-L-050 Timing Belt 112 Teeth 12.7 mm Width
- Contitech 450 L 050 Timing Belt 120 Teeth 12.7 mm Width
- Contitech 540 L 050 Timing Belt 144 Teeth 12.7 mm Width
- Contitech 420 H 100 Timing Belt 84 Teeth 25.4 mm Width
- OPTIBELT 420 DL 050 Double Sided Timing Belt 112 Teeth 12.7 mm Width
- OPTIBELT 510 L 050 Timing Belt 136 Teeth 12.7 mm Width
- OPTIBELT 450 L 050 Timing Belt 120 Teeth 12.7 mm Width
