SKF PHG 420-L-050 Timing Belt 112 Teeth, 1.0668 m Length, 12.7 mm Width
- RS Stock No.:
- 587-101
- Mfr. Part No.:
- PHG 420-L-050
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
$84.86
(exc. GST)
$93.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $84.86 | $16.972 |
*price indicative
- RS Stock No.:
- 587-101
- Mfr. Part No.:
- PHG 420-L-050
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | L | |
| Product Type | Timing Belt | |
| Pitch | 9.525mm | |
| Number of Teeth | 112 | |
| Cord Material | Fibreglass | |
| Series | PHG | |
| Pitch Length | 9.525mm | |
| Belt Width | 12.7mm | |
| Belt Length | 1.0668m | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section L | ||
Product Type Timing Belt | ||
Pitch 9.525mm | ||
Number of Teeth 112 | ||
Cord Material Fibreglass | ||
Series PHG | ||
Pitch Length 9.525mm | ||
Belt Width 12.7mm | ||
Belt Length 1.0668m | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SKF HTD Belt provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. High torque drive (HTD) timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fibre cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance.
Synchronous operation with no slippage
Excellent dimensional stability
Oil and ozone resistant
Heat resistant
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- SKF PHG 420-L-075 Timing Belt 112 Teeth 19.05 mm Width
- SKF PHG 420-L-S1800 Timing Belt 113 Teeth 457.2 mm Width
- Contitech 420 L 050 Timing Belt 112 Teeth 12.7 mm Width
- OPTIBELT 420 L 050 Timing Belt 112 Teeth 12.7 mm Width
- SKF PHG 420-H-S1800 Timing Belt 84 Teeth 457.2 mm Width
- SKF PHG 420-H-150 Timing Belt 84 Teeth 38.1 mm Width
- SKF PHG 420-H-100 Timing Belt 84 Teeth 25.4 mm Width
- OPTIBELT 420 DL 100 Double Sided Timing Belt 112 Teeth 25.4 mm Width
