OPTIBELT 420 DL 050 Double Sided Timing Belt 112 Teeth, 1.07 m Length, 12.7 mm Width
- RS Stock No.:
- 217-1612
- Mfr. Part No.:
- 420 DL 050
- Brand:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$135.39
(exc. GST)
$148.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $135.39 |
| 13 - 24 | $132.68 |
| 25 + | $129.94 |
*price indicative
- RS Stock No.:
- 217-1612
- Mfr. Part No.:
- 420 DL 050
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | DL | |
| Product Type | Double Sided Timing Belt | |
| Pitch | 9.5mm | |
| Number of Teeth | 112 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | ZR D | |
| Belt Width | 12.7mm | |
| Belt Length | 1.07m | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section DL | ||
Product Type Double Sided Timing Belt | ||
Pitch 9.5mm | ||
Number of Teeth 112 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series ZR D | ||
Belt Width 12.7mm | ||
Belt Length 1.07m | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
The OPTIBELT ZR series of DL profile double sided timing belts top layer consists of a flexible high quality chloroprene compound, the extremely flexible tension cords made of glass fibre and the abrasion-resistant protective fabric. The teeth are made of a shear and wear resistant rubber compound vulcanised to form a unit with the belt back. A certain level of oil, heat and cold resistance are standard features of ZR timing belts.
Broad performance range
Low bearing loading
High level of flexibility
Temperature range from -30°C to +100°C
Related links
- OPTIBELT 420 DL 075 Double Sided Timing Belt 112 Teeth 19.5 mm Width
- OPTIBELT 420 L 050 Timing Belt 112 Teeth 12.7 mm Width
- OPTIBELT 420 L 100 Timing Belt 112 Teeth 25.4 mm Width
- OPTIBELT 420 L 075 Timing Belt 112 Teeth 19.1 mm Width
- OPTIBELT 420 DH 150 Double Sided Timing Belt 84 Teeth 38.1 mm Width
- OPTIBELT 420 DH 100 Double Sided Timing Belt 84 Teeth 25.4 mm Width
- OPTIBELT 420 DL 100 Double Sided Timing Belt 112 Teeth 25.4 mm Width
- OPTIBELT K420 L 050 Timing Belt 112 Teeth 12 mm Width
