Contitech 16 / T5 / 1100 SS Timing Belt 220 Teeth, 1.1 m Length, 16 mm Width
- RS Stock No.:
- 474-6340
- Mfr. Part No.:
- 16 / T5 / 1100 SS
- Brand:
- Contitech
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$98.67
(exc. GST)
$108.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $98.67 | - |
| 25 - 49 | $96.95 | 1% |
| 50 + | $94.78 | 3% |
*price indicative
- RS Stock No.:
- 474-6340
- Mfr. Part No.:
- 16 / T5 / 1100 SS
- Brand:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Belt Section | T Profile | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 220 | |
| Cord Material | Polyurethane | |
| Material | Polyurethane | |
| Series | SYNCHROFLEX | |
| Belt Length | 1.1m | |
| Belt Width | 16mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN 7721 | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Belt Section T Profile | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 220 | ||
Cord Material Polyurethane | ||
Material Polyurethane | ||
Series SYNCHROFLEX | ||
Belt Length 1.1m | ||
Belt Width 16mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN 7721 | ||
- COO (Country of Origin):
- DE


Metric Pitch Timing Belts – Contitech Syncroflex®
Wear-resistant polyurethane contilan belt with high grade wire tension members. Resulting bond gives high flank load capacity combined with low elastic elongation. Suitable for all kinds of drives because of flexibility of belt material and high flexural strength of the steel tension members.
Belt speed up to 80m/s
Up to 40000rpm
Temperature range -30°C to +80°C
Efficient up to 98%
Maintenance-free
Resistant to oils, grease and petrol
Power rating 0.5kW (2.5mm pitch)
Power rating 5.0kW (5mm pitch)
- RS Stock No. 4745858
- Mfr. Part No. 10 / T5 / 1100 SS
Each
$57.86
- RS Stock No. 0208988
- Mfr. Part No. 16 T5 / 1100
Each
$71.94
- RS Stock No. 2170467
- Mfr. Part No. 16 T5 / 1100 AP
Each
$90.95
- RS Stock No. 4746299
- Mfr. Part No. 16 / T5 / 900 SS
Each
$79.93
Related links
- Contitech 10 / T5 / 1100 SS Timing Belt 220 Teeth 10 mm Width
- OPTIBELT 16 T5 / 1100 AP Timing Belt 220 Teeth 16 mm Width
- OPTIBELT 16 DT5 / 1100 Double Sided Timing Belt 220 Teeth 16 mm Width
- OPTIBELT 16 T5 / 1100 Timing Belt 220 Teeth 16 mm Width
- RS PRO Timing Belt 220 Teeth 15 mm Width
- Contitech 16 / T5 / 1500 SS Timing Belt 300 Teeth 16 mm Width
- Contitech 16 / T5 / 1215 SS Timing Belt 243 Teeth 16 mm Width
- Contitech 16 / T5 / 1380 SS Timing Belt 276 Teeth 16 mm Width











