OPTIBELT 16 DT5 / 1100 Double Sided Timing Belt 220 Teeth, 1.1 m Length, 16 mm Width
- RS Stock No.:
- 217-0371
- Mfr. Part No.:
- 16 DT5 / 1100
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 13 more to save $24.83
View bulk pricing optionsSubtotal (1 unit)*
$95.94
(exc. GST)
$105.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $95.94 | - |
| 13 - 24 | $94.03 | $24.83 |
| 25 + | $92.08 | $96.50 |
*price indicative
- RS Stock No.:
- 217-0371
- Mfr. Part No.:
- 16 DT5 / 1100
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | DT5 | |
| Product Type | Double Sided Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 220 | |
| Material | Polyurethane | |
| Cord Material | Steel | |
| Series | ALPHA TORQUE | |
| Belt Length | 1.1m | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 16mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section DT5 | ||
Product Type Double Sided Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 220 | ||
Material Polyurethane | ||
Cord Material Steel | ||
Series ALPHA TORQUE | ||
Belt Length 1.1m | ||
Minimum Operating Temperature -30°C | ||
Belt Width 16mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
The Optibelt ALPHA TORQUE double sided timing belt is made from abrasion-resistant polyurethane with a hardness of 86 Shore A. Its basic characteristics include unusually good oil resistance for polyurethane, as well as a certain resistance to acids and alkaline solutions. It has T5 section with 1100 mm length.
Large selection of tension cord materials
Quick availability
Maintenance-free
Temperature range -30°C to +80°C
Related links
- OPTIBELT 16 DT5 / 1100 AP Double Sided Timing Belt 220 Teeth 16 mm Width
- OPTIBELT 16 DT10 / 1100 Double Sided Timing Belt 110 Teeth 16 mm Width
- OPTIBELT 10 DT5 / 1100 AP Double Sided Timing Belt 220 Teeth 10 mm Width
- OPTIBELT 32 DT5 / 1100 AP Double Sided Timing Belt 220 Teeth 32 mm Width
- OPTIBELT 25 DT5 / 1100 AP Double Sided Timing Belt 220 Teeth 25 mm Width
- OPTIBELT 16 T5 / 1100 AP Timing Belt 220 Teeth 16 mm Width
- Contitech 16 / T5 / 1100 SS Timing Belt 220 Teeth 16 mm Width
- OPTIBELT 25 DT10 / 1100 Double Sided Timing Belt 110 Teeth 25 mm Width
