OPTIBELT 6 AT5 / 340 Timing Belt 68 Teeth, 340 mm Length, 6 mm Width
- RS Stock No.:
- 217-1780
- Mfr. Part No.:
- 6 AT5 / 340
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 13 more to save $4.03
View bulk pricing optionsSubtotal (1 unit)*
$22.07
(exc. GST)
$24.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $22.07 | - |
| 13 - 24 | $21.76 | $4.03 |
| 25 + | $21.29 | $19.50 |
*price indicative
- RS Stock No.:
- 217-1780
- Mfr. Part No.:
- 6 AT5 / 340
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | AT5 | |
| Pitch | 5mm | |
| Number of Teeth | 68 | |
| Material | Polyurethane | |
| Cord Material | Steel | |
| Series | ALPHA TORQUE | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 6mm | |
| Belt Length | 340mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section AT5 | ||
Pitch 5mm | ||
Number of Teeth 68 | ||
Material Polyurethane | ||
Cord Material Steel | ||
Series ALPHA TORQUE | ||
Minimum Operating Temperature -30°C | ||
Belt Width 6mm | ||
Belt Length 340mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
The OPTIBELT ALPHA timing belt has endless belt without any break in the tensile reinforcement. This means that two spirally wound tension cord are used. These cord can be made of steel, highly flexible steel or stainless steel to suit a wide range of applications. In the case of belt that are at least 1,500 mm long, the tooth side of ALPHA FLEX can be covered with polyamide fabric (PAZ).
Wide range of tension cord
Available with polyamide fabric on tooth system
Used thermoplastic polyurethane
- RS Stock No. 0177575
- Mfr. Part No. 6 AT5 / 340 AP
Each
$26.34
- RS Stock No. 0210142
- Mfr. Part No. 6 T5 / 340
Each
$18.46
- RS Stock No. 2170924
- Mfr. Part No. 8 AT5 / 340
Each
$30.53
- RS Stock No. 1753048
- Mfr. Part No. 16 AT5 / 340
Each
$47.17
Related links
- OPTIBELT 6 AT5 / 340 AP Timing Belt 68 Teeth 6 mm Width
- OPTIBELT 12 AT5 / 340 Timing Belt 68 Teeth 12 mm Width
- OPTIBELT 20 AT5 / 340 Timing Belt 68 Teeth 20 mm Width
- OPTIBELT 16 AT5 / 340 Timing Belt 68 Teeth 16 mm Width
- OPTIBELT 25 AT5 / 340 Timing Belt 68 Teeth 25 mm Width
- OPTIBELT 10 AT5 / 340 Timing Belt 68 Teeth 10 mm Width
- OPTIBELT 8 AT5 / 340 Timing Belt 68 Teeth 8 mm Width
- OPTIBELT 6 T5 / 340 Timing Belt 68 Teeth 6 mm Width












