OPTIBELT 330 5M 9 Timing Belt 66 Teeth, 330 mm Length, 9 mm Width
- RS Stock No.:
- 204-2888
- Mfr. Part No.:
- 330 5M 9
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 13 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$14.27
(exc. GST)
$15.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 26 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $14.27 | - |
| 13 - 24 | $14.10 | 1% |
| 25 + | $13.78 | 3% |
*price indicative
- RS Stock No.:
- 204-2888
- Mfr. Part No.:
- 330 5M 9
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 5M | |
| Pitch | 5mm | |
| Number of Teeth | 66 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Belt Width | 9mm | |
| Pitch Length | 5mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 330mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 5M | ||
Pitch 5mm | ||
Number of Teeth 66 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Belt Width 9mm | ||
Pitch Length 5mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 330mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The Optibelt Timing Belt has 330mm pitch length. The linear belt is open-ended timing belts with glass cord manufactured from sleeves in a spiral cut method.
Pitch length 330mm
High level of tensile strength
Low stretch
High positioning accuracy
Lower noise level than opt belt HTD, opt belt ZR and polyurethane timing belts
Maximum angle misalignment of 0.67° (depending on width)
Maintenance-free
For medium and
Related links
- Contitech 330 5M 9 Timing Belt 66 Teeth 9 mm Width
- OPTIBELT 330 5M 15 Timing Belt 66 Teeth 15 mm Width
- OPTIBELT 330 5M 25 Timing Belt 66 Teeth 25 mm Width
- OPTIBELT 330 5MHP 9 Timing Belt 66 Teeth 9 mm Width
- Contitech 330 5M 15 Timing Belt 66 Teeth 15 mm Width
- SKF PHG 330-5M-15 Timing Belt 66 Teeth 15 mm Width
- RS PRO Timing Belt 66 Teeth 9 mm Width
- OPTIBELT 330 3M 9 Timing Belt 110 Teeth 9 mm Width
