FAG S6205-2RSR-FD>N 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- RS Stock No.:
- 279-2302
- Mfr. Part No.:
- S6205-2RSR-FD>N
- Brand:
- FAG
Subtotal (1 unit)*
$99.94
(exc. GST)
$109.93
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $99.94 |
*price indicative
- RS Stock No.:
- 279-2302
- Mfr. Part No.:
- S6205-2RSR-FD>N
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 25mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Cage Material | Steel Sheet Metal | |
| Race Material | Stainless Steel | |
| Ball Material | Corrosion Resistant Material | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 6.3N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 11.9N | |
| Standards/Approvals | No | |
| Series | S62-2RSR- FD | |
| Bore Type | Cylindrical | |
| Limiting Speed | 5400rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Flange Outside Diameter | 52mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 25mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Cage Material Steel Sheet Metal | ||
Race Material Stainless Steel | ||
Ball Material Corrosion Resistant Material | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 6.3N | ||
Internal Clearance CN | ||
Dynamic Load Rating 11.9N | ||
Standards/Approvals No | ||
Series S62-2RSR- FD | ||
Bore Type Cylindrical | ||
Limiting Speed 5400rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Flange Outside Diameter 52mm | ||
- COO (Country of Origin):
- JP
The FAG Deep groove ball bearings in FD design are optimised for use in the food industry. They correspond in their structure to single row standard deep groove ball bearings but are specially adapted in relation to suitable materials for the food industry and significantly higher corrosion and media resistance.
Highly effective contact seal
lubrication with food grade grease
Cages and balls made from high grade steel
Related links
- FAG S6303-2RSR-FD>N 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- FAG S6203-2RSR-FD>N 1 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD
- FAG S6205-2RSR-HLC 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- FAG S6304-2RSR-FD 1 Row Deep Groove Ball Bearing - 20 mm ID, 52 mm OD
- FAG 62205-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- FAG S6305-2RSR-FD 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- FAG 6304-N 1 Row Deep Groove Ball Bearing - 20 mm ID, 52 mm OD
- FAG S6005-2RSR>N 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
