OPTIBELT 480 8M 30 Timing Belt 60 Teeth, 480 mm Length, 30 mm Width
- RS Stock No.:
- 217-1646
- Mfr. Part No.:
- 480 8M 30
- Brand:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$53.38
(exc. GST)
$58.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $53.38 |
| 13 - 24 | $52.65 |
| 25 + | $51.59 |
*price indicative
- RS Stock No.:
- 217-1646
- Mfr. Part No.:
- 480 8M 30
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 8M | |
| Pitch | 8mm | |
| Number of Teeth | 60 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Belt Width | 30mm | |
| Pitch Length | 8mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 480mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 8M | ||
Pitch 8mm | ||
Number of Teeth 60 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Belt Width 30mm | ||
Pitch Length 8mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 480mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
The OPTIBELT OMEGA series timing belt design with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. The durable rubber impregnated polyamide fabric increases durability and oil resistance is bonded to the engineered natural & synthetic rubber core.
OMEGA tooth design and fabric cover for quieter operation
OMEGA tooth design and fabric cover for quieter operation
Counter rotated cords ensure the belt does not have a pull bias
Meet ISO 9563 anti-static requirements
Aramid fibres are blended into the r
Related links
- SKF PHG 480-8M-30 Timing Belt 60 Teeth 30 mm Width
- Contitech 480 8M 30 CXP Timing Belt 60 Teeth 30 mm Width
- OPTIBELT 480 8M 20 Timing Belt 60 Teeth 20 mm Width
- OPTIBELT 480 8M 50 Timing Belt 60 Teeth 50 mm Width
- OPTIBELT 480 8M 85 Timing Belt 60 Teeth 85 mm Width
- SKF PHG 480-8M-S450 Timing Belt 60 Teeth 450 mm Width
- Contitech 480 8M 50 CXP Timing Belt 60 Teeth 50 mm Width
- Contitech 480 8M 20 CXP Timing Belt 60 Teeth 20 mm Width
