OPTIBELT 415 5M 25 Timing Belt 83 Teeth, 415 mm Length, 25 mm Width

Get a bulk buy discount

Add 13 more to save $3.77

View bulk pricing options

Subtotal (1 unit)*

$20.46

(exc. GST)

$22.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$20.46-
13 - 24$20.17$3.77
25 +$19.77$17.25

*price indicative

RS Stock No.:
217-1604
Mfr. Part No.:
415 5M 25
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

5M

Product Type

Timing Belt

Pitch

5mm

Number of Teeth

83

Material

Rubber

Cord Material

Fibreglass

Series

OMEGA

Belt Length

415mm

Minimum Operating Temperature

-30°C

Pitch Length

5mm

Belt Width

25mm

Maximum Operating Temperature

100°C

Standards/Approvals

No

The OPTIBELT OMEGA series timing belt design with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. The durable rubber impregnated polyamide fabric increases durability and oil resistance is bonded to the engineered natural & synthetic rubber core.

OMEGA tooth design and fabric cover for quieter operation

OMEGA tooth design and fabric cover for quieter operation

Counter rotated cords ensure the belt does not have a pull bias

Aramid fibres are blended into the rubber compound for a tooth structure wi

Each
$27.69
Each
$32.61
Each
$46.55
Each
$78.59

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy