OPTIBELT 1270 5M 25 Timing Belt 254 Teeth, 1.27 m Length, 25 mm Width
- RS Stock No.:
- 217-0261
- Mfr. Part No.:
- 1270 5M 25
- Brand:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$78.59
(exc. GST)
$86.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $78.59 |
| 13 - 24 | $78.07 |
| 25 + | $76.86 |
*price indicative
- RS Stock No.:
- 217-0261
- Mfr. Part No.:
- 1270 5M 25
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 5M | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 254 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 1.27m | |
| Pitch Length | 5mm | |
| Belt Width | 25mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 5M | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 254 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Minimum Operating Temperature -30°C | ||
Belt Length 1.27m | ||
Pitch Length 5mm | ||
Belt Width 25mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
The Optibelt timing belt engineered and manufactured to exceed expectations. It starts with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. It has 254 tooth. It is made up of chloroprene.
Temperature range -30°C to +100°C
Maintenance-free
Related links
- OPTIBELT 1270 5M 9 Timing Belt 254 Teeth 9 mm Width
- OPTIBELT 1270 5M 15 Timing Belt 254 Teeth 15 mm Width
- Contitech HTD 1270-5M-09 Timing Belt 254 Teeth 9 mm Width
- Contitech 1270 5M 15 Timing Belt 254 Teeth 15 mm Width
- RS PRO Timing Belt 254 Teeth 15 mm Width
- OPTIBELT 1100 5M 25 Timing Belt 220 Teeth 25 mm Width
- SKF PHG 800-5M-25 Timing Belt 160 Teeth 25 mm Width
- OPTIBELT 800 5M 25 Timing Belt 160 Teeth 25 mm Width
