OPTIBELT 400 S8M 760 Timing Belt 95 Teeth, 760 mm Length, 40 mm Width
- RS Stock No.:
- 217-1597
- Mfr. Part No.:
- 400 S8M 760
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 13 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$160.90
(exc. GST)
$176.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $160.90 | - |
| 13 - 24 | $158.66 | 1% |
| 25 + | $155.49 | 3% |
*price indicative
- RS Stock No.:
- 217-1597
- Mfr. Part No.:
- 400 S8M 760
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | S8M | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 95 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | STD | |
| Belt Width | 40mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 760mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section S8M | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 95 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series STD | ||
Belt Width 40mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 760mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
The OPTIBELT STD timing belts have curvilinear, particularly shear-resistant teeth. The timing belt is made from chloroprene, with glass-fibre tension cord. The timing belt tooth geometry combined with the belt structure leads to even load distribution and optimised engagement of the timing belt pulleys.
Low noise development
Maintenance-free
High performance
Temperature range from -30°C to +100°C
Related links
- OPTIBELT 600 S8M 760 Timing Belt 95 Teeth 60 mm Width
- OPTIBELT 150 S8M 760 Timing Belt 95 Teeth 15 mm Width
- OPTIBELT 250 S8M 760 Timing Belt 95 Teeth 25 mm Width
- OPTIBELT 760 8MHP 30 Timing Belt 95 Teeth 30 mm Width
- OPTIBELT 760 8M 20 Timing Belt 95 Teeth 20 mm Width
- OPTIBELT 760 8M 85 Timing Belt 95 Teeth 85 mm Width
- OPTIBELT 760 8M 30 Timing Belt 95 Teeth 30 mm Width
- SKF PHG 760-8M-30 Timing Belt 95 Teeth 30 mm Width
