OPTIBELT 760 8MHP 30 Timing Belt 95 Teeth, 760 mm Length, 30 mm Width

Get a bulk buy discount

Add 13 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$97.08

(exc. GST)

$106.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$97.08-
13 - 24$95.161%
25 +$93.184%

*price indicative

RS Stock No.:
217-0913
Mfr. Part No.:
760 8MHP 30
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt

Belt Section

8MHP

Pitch

8mm

Number of Teeth

95

Material

Rubber

Cord Material

Fibreglass

Series

OMEGA HP

Belt Length

760mm

Minimum Operating Temperature

-30°C

Belt Width

30mm

Pitch Length

8mm

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 9563

The OPTIBELT OMEGA HP high performance timing belt was especially developed for heavily loaded, high speed drive. Improved materials and highly developed process engineering are the basis for this very high performance level. The tension cords are reinforced pairs of counter twisted glass fibres. It is faster, stronger and also more compact.

High precision

Improved low-noise characteristics through OMEGA tooth form

Temperature range -30°C to +100°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy