OPTIBELT 390 DH 150 Double Sided Timing Belt 78 Teeth, 990 mm Length, 38.1 mm Width
- RS Stock No.:
- 217-1525
- Mfr. Part No.:
- 390 DH 150
- Brand:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$348.25
(exc. GST)
$383.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $348.25 |
| 13 - 24 | $343.38 |
| 25 + | $336.37 |
*price indicative
- RS Stock No.:
- 217-1525
- Mfr. Part No.:
- 390 DH 150
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Double Sided Timing Belt | |
| Belt Section | DH | |
| Pitch | 12.7mm | |
| Number of Teeth | 78 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | ZR D | |
| Belt Length | 990mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 38.1mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Double Sided Timing Belt | ||
Belt Section DH | ||
Pitch 12.7mm | ||
Number of Teeth 78 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series ZR D | ||
Belt Length 990mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 38.1mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
The OPTIBELT ZR series of DH profile double sided timing belts top layer consists of a flexible high quality chloroprene compound, the extremely flexible tension cords made of glass fibre and the abrasion-resistant protective fabric. The teeth are made of a shear and wear resistant rubber compound vulcanised to form a unit with the belt back. A certain level of oil, heat and cold resistance are standard features of ZR timing belts.
Broad performance range
Low bearing loading
High level of flexibility
Temperature range from -30°C to +100°C
Related links
- OPTIBELT 390 DH 100 Double Sided Timing Belt 78 Teeth 25.4 mm Width
- OPTIBELT 360 DH 150 Double Sided Timing Belt 72 Teeth 38.1 mm Width
- OPTIBELT 270 DH 150 Double Sided Timing Belt 54 Teeth 38.1 mm Width
- OPTIBELT 850 DH 150 Double Sided Timing Belt 170 Teeth 38.1 mm Width
- OPTIBELT 600 DH 150 Double Sided Timing Belt 120 Teeth 38.1 mm Width
- OPTIBELT 1400 DH 150 Double Sided Timing Belt 280 Teeth 38.1 mm Width
- OPTIBELT 1000 DH 150 Double Sided Timing Belt 200 Teeth 38.1 mm Width
- OPTIBELT 1100 DH 150 Double Sided Timing Belt 220 Teeth 38.1 mm Width
