OPTIBELT 1400 DH 150 Double Sided Timing Belt 280 Teeth, 3.56 m Length, 38.1 mm Width

Get a bulk buy discount

Add 13 more to save -

View bulk pricing options

Subtotal (1 unit)*

$1,047.62

(exc. GST)

$1,152.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$1,047.62-
13 - 24$1,040.44-
25 +$1,023.992%

*price indicative

RS Stock No.:
217-0294
Mfr. Part No.:
1400 DH 150
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

DH

Product Type

Double Sided Timing Belt

Pitch

12.7mm

Number of Teeth

280

Cord Material

Fibreglass

Material

Rubber

Series

ZR D

Belt Width

38.1mm

Belt Length

3.56m

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

The Optibelt ZR timing belt are made from a engineered synthetic rubber neoprene core, glass fibre cords and have an abrasion-resistant protective cover. This engineered combination makes these timing belt extremely durable and efficient at transferring power. It has 280 tooth. It has 3556 mm length.

High level of flexibility

Maintenance-free

Temperature range -30°C to +100°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy