OPTIBELT 1000 DH 150 Double Sided Timing Belt 200 Teeth, 2.54 m Length, 38.1 mm Width
- RS Stock No.:
- 217-0036
- Mfr. Part No.:
- 1000 DH 150
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 13 more to save $98.41
View bulk pricing optionsSubtotal (1 unit)*
$770.22
(exc. GST)
$847.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $770.22 | - |
| 13 - 24 | $762.65 | $98.41 |
| 25 + | $748.63 | $539.75 |
*price indicative
- RS Stock No.:
- 217-0036
- Mfr. Part No.:
- 1000 DH 150
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Double Sided Timing Belt | |
| Belt Section | DH | |
| Pitch | 12.7mm | |
| Number of Teeth | 200 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | ZR D | |
| Belt Length | 2.54m | |
| Belt Width | 38.1mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Double Sided Timing Belt | ||
Belt Section DH | ||
Pitch 12.7mm | ||
Number of Teeth 200 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series ZR D | ||
Belt Length 2.54m | ||
Belt Width 38.1mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
The Optibelt ZR timing belt are made from a engineered synthetic rubber neoprene core, glass fibre cords and have an abrasion-resistant protective cover. This engineered combination makes these timing belt extremely durable and efficient at transferring power. It has 200 tooth. It has 2540 mm length.
High level of flexibility
Maintenance-free
Temperature range -30°C to +100°C
Related links
- OPTIBELT 1000 DH 100 Double Sided Timing Belt 200 Teeth 25.4 mm Width
- OPTIBELT 1400 DH 150 Double Sided Timing Belt 280 Teeth 38.1 mm Width
- OPTIBELT 1100 DH 150 Double Sided Timing Belt 220 Teeth 38.1 mm Width
- OPTIBELT 1250 DH 150 Double Sided Timing Belt 250 Teeth 38.1 mm Width
- OPTIBELT 510 DH 150 Double Sided Timing Belt 102 Teeth 38.1 mm Width
- OPTIBELT 420 DH 150 Double Sided Timing Belt 84 Teeth 38.1 mm Width
- OPTIBELT 1000 DH 200 Double Sided Timing Belt 200 Teeth 50.8 mm Width
- OPTIBELT 1000 DH 075 Double Sided Timing Belt 200 Teeth 19.1 mm Width
