OPTIBELT 345 DL 075 Double Sided Timing Belt 92 Teeth, 876 mm Length, 19.5 mm Width
- RS Stock No.:
- 217-1490
- Mfr. Part No.:
- 345 DL 075
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 13 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$166.13
(exc. GST)
$182.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $166.13 | - |
| 13 - 24 | $163.84 | 1% |
| 25 + | $160.53 | 3% |
*price indicative
- RS Stock No.:
- 217-1490
- Mfr. Part No.:
- 345 DL 075
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | DL | |
| Product Type | Double Sided Timing Belt | |
| Pitch | 9.5mm | |
| Number of Teeth | 92 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | ZR D | |
| Belt Width | 19.5mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 876mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section DL | ||
Product Type Double Sided Timing Belt | ||
Pitch 9.5mm | ||
Number of Teeth 92 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series ZR D | ||
Belt Width 19.5mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 876mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
The OPTIBELT ZR series of DL profile double sided timing belts top layer consists of a flexible high quality chloroprene compound, the extremely flexible tension cords made of glass fibre and the abrasion-resistant protective fabric. The teeth are made of a shear and wear resistant rubber compound vulcanised to form a unit with the belt back. A certain level of oil, heat and cold resistance are standard features of ZR timing belts.
Broad performance range
Low bearing loading
High level of flexibility
Temperature range from -30°C to +100°C
Related links
- OPTIBELT 345 DL 050 Double Sided Timing Belt 92 Teeth 12.7 mm Width
- OPTIBELT 322 DL 075 Double Sided Timing Belt 86 Teeth 19.5 mm Width
- OPTIBELT 300 DL 075 Double Sided Timing Belt 80 Teeth 19.5 mm Width
- OPTIBELT 420 DL 075 Double Sided Timing Belt 112 Teeth 19.5 mm Width
- OPTIBELT 345 DL 100 Double Sided Timing Belt 92 Teeth 25.4 mm Width
- OPTIBELT 345 L 075 Timing Belt 92 Teeth 19.1 mm Width
- OPTIBELT 345 L 050 Timing Belt 92 Teeth 12.7 mm Width
- OPTIBELT 345 L 100 Timing Belt 92 Teeth 25.4 mm Width
