OPTIBELT 325 5MHP 9 Timing Belt 65 Teeth, 325 mm Length, 9 mm Width
- RS Stock No.:
- 217-1467
- Mfr. Part No.:
- 325 5MHP 9
- Brand:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$18.70
(exc. GST)
$20.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $18.70 |
| 13 - 24 | $18.46 |
| 25 + | $18.11 |
*price indicative
- RS Stock No.:
- 217-1467
- Mfr. Part No.:
- 325 5MHP 9
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 5MHP | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 65 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA HP | |
| Pitch Length | 5mm | |
| Belt Length | 325mm | |
| Belt Width | 9mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 5MHP | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 65 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA HP | ||
Pitch Length 5mm | ||
Belt Length 325mm | ||
Belt Width 9mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The OPTIBELT OMEGA HP high performance timing belt was especially developed for heavily loaded, high speed drive. Improved materials and highly developed process engineering are the basis for this very high performance level. The tension cords are reinforced pairs of counter twisted glass fibres.
High precision
Improved low-noise characteristics through OMEGA tooth form
Abrasion resistant fabric with low friction and shear resistant teeth
Up to two times the power transmission capability of standard OMEGA
For high loads at various speed
Related links
- OPTIBELT 325 5MHP 25 Timing Belt 65 Teeth 25 mm Width
- OPTIBELT 325 5MHP 15 Timing Belt 65 Teeth 15 mm Width
- OPTIBELT 325 5M 9 Timing Belt 65 Teeth 9 mm Width
- OPTIBELT 325 5M 25 Timing Belt 65 Teeth 25 mm Width
- OPTIBELT 325 5M 15 Timing Belt 65 Teeth 15 mm Width
- OPTIBELT 10 T5 / 325 AP Timing Belt 65 Teeth 10 mm Width
- OPTIBELT 12 T5 / 325 AP Timing Belt 65 Teeth 12 mm Width
- OPTIBELT 20 T5 / 325 Timing Belt 65 Teeth 20 mm Width
