OPTIBELT 2590 14M 115 Timing Belt 185 Teeth, 2.59 m Length, 115 mm Width
- RS Stock No.:
- 217-1317
- Mfr. Part No.:
- 2590 14M 115
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$1,434.34
(exc. GST)
$1,577.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $1,434.34 | - |
| 13 - 24 | $1,405.64 | 2% |
| 25 + | $1,376.95 | 4% |
*price indicative
- RS Stock No.:
- 217-1317
- Mfr. Part No.:
- 2590 14M 115
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 14M | |
| Pitch | 14mm | |
| Number of Teeth | 185 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Belt Width | 115mm | |
| Belt Length | 2.59m | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 14mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 14M | ||
Pitch 14mm | ||
Number of Teeth 185 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Belt Width 115mm | ||
Belt Length 2.59m | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 14mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
The OPTIBELT OMEGA series timing belt design with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. The durable rubber impregnated polyamide fabric increases durability and oil resistance is bonded to the engineered natural & synthetic rubber core.
OMEGA tooth design and fabric cover for quieter operation
OMEGA tooth design and fabric cover for quieter operation
Counter rotated cords ensure the belt does not have a pull bias
Meet ISO 9563 anti-static requirements
Aramid fibres are blended into the r
Related links
- OPTIBELT 2590 14M 55 Timing Belt 185 Teeth 55 mm Width
- OPTIBELT 2590 14M 40 Timing Belt 185 Teeth 40 mm Width
- OPTIBELT 2590 14M 85 Timing Belt 185 Teeth 85 mm Width
- OPTIBELT 2590 14M 170 Timing Belt 185 Teeth 1 mm Width
- SKF PHG 2590-14M-S440 Timing Belt 185 Teeth 440 mm Width
- OPTIBELT 2590 14MHP 55 Timing Belt 185 Teeth 55 mm Width
- OPTIBELT 2590 14MHP 85 Timing Belt 185 Teeth 85 mm Width
- OPTIBELT 1344 14M 115 Timing Belt 96 Teeth 115 mm Width
