OPTIBELT 2590 14MHP 85 Timing Belt 185 Teeth, 2.59 m Length, 85 mm Width
- RS Stock No.:
- 217-1323
- Mfr. Part No.:
- 2590 14MHP 85
- Brand:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,375.26
(exc. GST)
$1,512.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $1,375.26 |
| 13 - 24 | $1,347.75 |
| 25 + | $1,320.24 |
*price indicative
- RS Stock No.:
- 217-1323
- Mfr. Part No.:
- 2590 14MHP 85
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 14MHP | |
| Product Type | Timing Belt | |
| Pitch | 14mm | |
| Number of Teeth | 185 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA HP | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 2.59m | |
| Pitch Length | 14mm | |
| Belt Width | 85mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 14MHP | ||
Product Type Timing Belt | ||
Pitch 14mm | ||
Number of Teeth 185 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA HP | ||
Minimum Operating Temperature -30°C | ||
Belt Length 2.59m | ||
Pitch Length 14mm | ||
Belt Width 85mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The OPTIBELT OMEGA HP high performance timing belt was especially developed for heavily loaded, high speed drive. Improved materials and highly developed process engineering are the basis for this very high performance level. The tension cords are reinforced pairs of counter twisted glass fibres.
High precision
Improved low-noise characteristics through OMEGA tooth form
Abrasion resistant fabric with low friction and shear resistant teeth
Up to two times the power transmission capability of standard OMEGA
Electrically conductive
For high loads at
Related links
- OPTIBELT 2590 14M 85 Timing Belt 185 Teeth 85 mm Width
- OPTIBELT 2590 14MHP 55 Timing Belt 185 Teeth 55 mm Width
- OPTIBELT 2590 14M 55 Timing Belt 185 Teeth 55 mm Width
- OPTIBELT 2590 14M 115 Timing Belt 185 Teeth 115 mm Width
- OPTIBELT 2590 14M 170 Timing Belt 185 Teeth 1 mm Width
- OPTIBELT 2590 14M 40 Timing Belt 185 Teeth 40 mm Width
- SKF PHG 2590-14M-S440 Timing Belt 185 Teeth 440 mm Width
- OPTIBELT 1480 8M 85 Timing Belt 185 Teeth 85 mm Width
