OPTIBELT 25 T10 / 1750 AP Timing Belt 175 Teeth, 1.75 m Length, 25 mm Width
- RS Stock No.:
- 217-1231
- Mfr. Part No.:
- 25 T10 / 1750 AP
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 13 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$225.40
(exc. GST)
$247.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $225.40 | - |
| 13 - 24 | $220.90 | 1% |
| 25 + | $216.41 | 3% |
*price indicative
- RS Stock No.:
- 217-1231
- Mfr. Part No.:
- 25 T10 / 1750 AP
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | T10 | |
| Product Type | Timing Belt | |
| Pitch | 10mm | |
| Number of Teeth | 175 | |
| Cord Material | Steel | |
| Material | Polyurethane | |
| Series | ALPHA POWER | |
| Belt Length | 1.75m | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 25mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section T10 | ||
Product Type Timing Belt | ||
Pitch 10mm | ||
Number of Teeth 175 | ||
Cord Material Steel | ||
Material Polyurethane | ||
Series ALPHA POWER | ||
Belt Length 1.75m | ||
Minimum Operating Temperature -30°C | ||
Belt Width 25mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
The Optibelt Alpha Power timing belt is the result of consistent further development. Made with a new, more resistant and more durable polyurethane compound. It has T10 section with 1750 mm length.
Maintenance-free
Casted, endless
Permits more compact drive solutions
Temperature range -30°C to +80°C
- RS Stock No. 1753044
- Mfr. Part No. 25 T10 / 1750
Each
$179.55
- RS Stock No. 0177505
- Mfr. Part No. 20 T10 / 1750 AP
Each
$170.32
- RS Stock No. 0177506
- Mfr. Part No. 32 T10 / 1750 AP
Each
$251.86
- RS Stock No. 0179515
- Mfr. Part No. 10 T10 / 1750 AP
Each
$94.27
Related links
- OPTIBELT 25 T10 / 1750 Timing Belt 175 Teeth 25 mm Width
- OPTIBELT 16 T10 / 1750 AP Timing Belt 175 Teeth 16 mm Width
- OPTIBELT 20 T10 / 1750 Timing Belt 175 Teeth 20 mm Width
- OPTIBELT 50 T10 / 1750 Timing Belt 175 Teeth 50 mm Width
- OPTIBELT 32 T10 / 1750 Timing Belt 175 Teeth 32 mm Width
- OPTIBELT 12 T10 / 1750 Timing Belt 175 Teeth 12 mm Width
- OPTIBELT 16 T10 / 1750 Timing Belt 175 Teeth 16 mm Width
- OPTIBELT 10 T10 / 1750 Timing Belt 175 Teeth 10 mm Width












