OPTIBELT 880 D8M 20 Double Sided Timing Belt 110 Teeth, 880 mm Length, 20 mm Width
- RS Stock No.:
- 217-1065
- Mfr. Part No.:
- 880 D8M 20
- Brand:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$255.68
(exc. GST)
$281.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $255.68 |
| 13 - 24 | $253.15 |
| 25 + | $248.51 |
*price indicative
- RS Stock No.:
- 217-1065
- Mfr. Part No.:
- 880 D8M 20
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Double Sided Timing Belt | |
| Belt Section | D8M | |
| Pitch | 8mm | |
| Number of Teeth | 110 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA D | |
| Belt Width | 20mm | |
| Belt Length | 880mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Double Sided Timing Belt | ||
Belt Section D8M | ||
Pitch 8mm | ||
Number of Teeth 110 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA D | ||
Belt Width 20mm | ||
Belt Length 880mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
The OPTIBELT OMEGA series timing belt design with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. It is made up of chloroprene.
High precision
Maintenance-free
Temperature range -30°C to +100°C
Related links
- OPTIBELT 880 D8M 30 Double Sided Timing Belt 110 Teeth 30 mm Width
- OPTIBELT 880 D8M 85 Double Sided Timing Belt 110 Teeth 85 mm Width
- OPTIBELT 880 D8M 50 Double Sided Timing Belt 110 Teeth 50 mm Width
- OPTIBELT 880 8MHP 20 Timing Belt 110 Teeth 20 mm Width
- OPTIBELT 880 8M 20 Timing Belt 110 Teeth 20 mm Width
- OPTIBELT 880 8MHP 50 Timing Belt 110 Teeth 50 mm Width
- OPTIBELT 880 8MHP 30 Timing Belt 110 Teeth 30 mm Width
- RS PRO Timing Belt 110 Teeth 20 mm Width
