OPTIBELT 880 8MHP 50 Timing Belt 110 Teeth, 880 mm Length, 50 mm Width
- RS Stock No.:
- 217-1064
- Mfr. Part No.:
- 880 8MHP 50
- Brand:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$175.11
(exc. GST)
$192.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $175.11 |
| 13 - 24 | $172.62 |
| 25 + | $169.11 |
*price indicative
- RS Stock No.:
- 217-1064
- Mfr. Part No.:
- 880 8MHP 50
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 8MHP | |
| Pitch | 8mm | |
| Number of Teeth | 110 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA HP | |
| Pitch Length | 8mm | |
| Belt Width | 50mm | |
| Belt Length | 880mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 8MHP | ||
Pitch 8mm | ||
Number of Teeth 110 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA HP | ||
Pitch Length 8mm | ||
Belt Width 50mm | ||
Belt Length 880mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The OPTIBELT OMEGA HP high performance timing belt was especially developed for heavily loaded, high speed drive. Improved materials and highly developed process engineering are the basis for this very high performance level. The tension cords are reinforced pairs of counter twisted glass fibres. It is faster, stronger and also more compact.
High precision
Improved low-noise characteristics through OMEGA tooth form
Temperature range -30°C to +100°C
Related links
- OPTIBELT 880 8MHP 30 Timing Belt 110 Teeth 30 mm Width
- OPTIBELT 880 8MHP 20 Timing Belt 110 Teeth 20 mm Width
- OPTIBELT 880 8M 50 Timing Belt 110 Teeth 50 mm Width
- OPTIBELT 880 D8M 50 Double Sided Timing Belt 110 Teeth 50 mm Width
- Contitech 880 8M 50 Timing Belt 110 Teeth 50 mm Width
- RS PRO Timing Belt 110 Teeth 50 mm Width
- OPTIBELT 880 D8M 30 Double Sided Timing Belt 110 Teeth 30 mm Width
- OPTIBELT 880 D8M 20 Double Sided Timing Belt 110 Teeth 20 mm Width
