OPTIBELT 880 8MHP 20 Timing Belt 110 Teeth, 880 mm Length, 20 mm Width
- RS Stock No.:
- 217-1062
- Mfr. Part No.:
- 880 8MHP 20
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 13 more to save $8.58
View bulk pricing optionsSubtotal (1 unit)*
$67.76
(exc. GST)
$74.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $67.76 | - |
| 13 - 24 | $67.10 | $8.58 |
| 25 + | $65.87 | $47.25 |
*price indicative
- RS Stock No.:
- 217-1062
- Mfr. Part No.:
- 880 8MHP 20
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 8MHP | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 110 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA HP | |
| Belt Width | 20mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 880mm | |
| Pitch Length | 8mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 8MHP | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 110 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA HP | ||
Belt Width 20mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 880mm | ||
Pitch Length 8mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The OPTIBELT OMEGA HP high performance timing belt was especially developed for heavily loaded, high speed drive. Improved materials and highly developed process engineering are the basis for this very high performance level. The tension cords are reinforced pairs of counter twisted glass fibres. It is faster, stronger and also more compact.
High precision
Improved low-noise characteristics through OMEGA tooth form
Temperature range -30°C to +100°C
Related links
- OPTIBELT 880 8MHP 30 Timing Belt 110 Teeth 30 mm Width
- OPTIBELT 880 8MHP 50 Timing Belt 110 Teeth 50 mm Width
- OPTIBELT 880 8M 20 Timing Belt 110 Teeth 20 mm Width
- OPTIBELT 880 D8M 20 Double Sided Timing Belt 110 Teeth 20 mm Width
- SKF PHG 880-8M-20 Timing Belt 110 Teeth 20 mm Width
- Contitech 880 8M 20 Timing Belt 110 Teeth 20 mm Width
- OPTIBELT 880 D8M 30 Double Sided Timing Belt 110 Teeth 30 mm Width
- RS PRO Timing Belt 110 Teeth 20 mm Width
