OPTIBELT 760 8MHP 50 Timing Belt 95 Teeth, 760 mm Length, 50 mm Width
- RS Stock No.:
- 217-0914
- Mfr. Part No.:
- 760 8MHP 50
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 13 more to save $42.38
View bulk pricing optionsSubtotal (1 unit)*
$161.46
(exc. GST)
$177.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $161.46 | - |
| 13 - 24 | $158.20 | $42.38 |
| 25 + | $154.97 | $162.25 |
*price indicative
- RS Stock No.:
- 217-0914
- Mfr. Part No.:
- 760 8MHP 50
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 8MHP | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 95 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA HP | |
| Belt Length | 760mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 50mm | |
| Pitch Length | 8mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 8MHP | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 95 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA HP | ||
Belt Length 760mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 50mm | ||
Pitch Length 8mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The OPTIBELT OMEGA HP high performance timing belt was especially developed for heavily loaded, high speed drive. Improved materials and highly developed process engineering are the basis for this very high performance level. The tension cords are reinforced pairs of counter twisted glass fibres. It is faster, stronger and also more compact.
High precision
Improved low-noise characteristics through OMEGA tooth form
Temperature range -30°C to +100°C
Related links
- OPTIBELT 760 8MHP 30 Timing Belt 95 Teeth 30 mm Width
- OPTIBELT 760 8MHP 20 Timing Belt 95 Teeth 20 mm Width
- OPTIBELT 760 8M 50 Timing Belt 95 Teeth 50 mm Width
- OPTIBELT 760 8M 85 Timing Belt 95 Teeth 85 mm Width
- OPTIBELT 760 8M 30 Timing Belt 95 Teeth 30 mm Width
- OPTIBELT 760 8M 20 Timing Belt 95 Teeth 20 mm Width
- SKF PHG 760-8M-30 Timing Belt 95 Teeth 30 mm Width
- OPTIBELT 400 S8M 760 Timing Belt 95 Teeth 40 mm Width
