OPTIBELT 720 8MHP 50 Timing Belt 90 Teeth, 720 mm Length, 50 mm Width

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$158.86

(exc. GST)

$174.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$158.86
13 - 24$155.66
25 +$152.50

*price indicative

RS Stock No.:
217-0897
Mfr. Part No.:
720 8MHP 50
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt

Belt Section

8MHP

Pitch

8mm

Number of Teeth

90

Cord Material

Fibreglass

Material

Rubber

Series

OMEGA HP

Belt Length

720mm

Pitch Length

8mm

Belt Width

50mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 9563

The OPTIBELT OMEGA HP high performance timing belt was especially developed for heavily loaded, high speed drive. Improved materials and highly developed process engineering are the basis for this very high performance level. The tension cords are reinforced pairs of counter twisted glass fibres. It is faster, stronger and also more compact.

High precision

Improved low-noise characteristics through OMEGA tooth form

Temperature range -30°C to +100°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy