OPTIBELT 710 5MHP 9 Timing Belt 142 Teeth, 710 mm Length, 9 mm Width
- RS Stock No.:
- 217-0889
- Mfr. Part No.:
- 710 5MHP 9
- Brand:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$27.59
(exc. GST)
$30.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $27.59 |
| 13 - 24 | $27.22 |
| 25 + | $26.70 |
*price indicative
- RS Stock No.:
- 217-0889
- Mfr. Part No.:
- 710 5MHP 9
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 5MHP | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 142 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA HP | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 710mm | |
| Pitch Length | 5mm | |
| Belt Width | 9mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 5MHP | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 142 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA HP | ||
Minimum Operating Temperature -30°C | ||
Belt Length 710mm | ||
Pitch Length 5mm | ||
Belt Width 9mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The OPTIBELT OMEGA HP high performance timing belt was especially developed for heavily loaded, high speed drive. Improved materials and highly developed process engineering are the basis for this very high performance level. The tension cords are reinforced pairs of counter twisted glass fibres. It is faster, stronger and also more compact.
High precision
Improved low-noise characteristics through OMEGA tooth form
Temperature range -30°C to +100°C
Related links
- OPTIBELT 710 5MHP 25 Timing Belt 142 Teeth 25 mm Width
- OPTIBELT 710 5MHP 15 Timing Belt 142 Teeth 15 mm Width
- OPTIBELT 710 5M 9 Timing Belt 142 Teeth 9 mm Width
- OPTIBELT 710 5M 25 Timing Belt 142 Teeth 25 mm Width
- OPTIBELT 710 5M 15 Timing Belt 142 Teeth 15 mm Width
- OPTIBELT 12 AT5 / 710 AP Timing Belt 142 Teeth 12 mm Width
- OPTIBELT 16 AT5 / 710 Timing Belt 142 Teeth 16 mm Width
- OPTIBELT 25 AT5 / 710 AP Timing Belt 142 Teeth 25 mm Width
