OPTIBELT 710 5M 9 Timing Belt 142 Teeth, 710 mm Length, 9 mm Width
- RS Stock No.:
- 204-2897
- Mfr. Part No.:
- 710 5M 9
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$22.75
(exc. GST)
$25.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $22.75 | - |
| 13 - 24 | $22.11 | 2% |
| 25 + | $21.49 | 5% |
*price indicative
- RS Stock No.:
- 204-2897
- Mfr. Part No.:
- 710 5M 9
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 5M | |
| Pitch | 5mm | |
| Number of Teeth | 142 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Belt Length | 710mm | |
| Pitch Length | 5mm | |
| Belt Width | 9mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 5M | ||
Pitch 5mm | ||
Number of Teeth 142 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Belt Length 710mm | ||
Pitch Length 5mm | ||
Belt Width 9mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The Optibelt Timing Belt has 710mm pitch length. The linear belt is open-ended timing belts with glass cord manufactured from sleeves in a spiral cut method.
Pitch length 710mm
High level of tensile strength
Low stretch
High positioning accuracy
Lower noise level than opt belt HTD, opt belt ZR and polyurethane timing belts
Maximum angle misalignment of 0.67° (depending on width)
Maintenance-free
For medium and
Related links
- OPTIBELT 710 5M 15 Timing Belt 142 Teeth 15 mm Width
- OPTIBELT 710 5M 25 Timing Belt 142 Teeth 25 mm Width
- OPTIBELT 710 5MHP 9 Timing Belt 142 Teeth 9 mm Width
- OPTIBELT 710 5MHP 25 Timing Belt 142 Teeth 25 mm Width
- OPTIBELT 710 5MHP 15 Timing Belt 142 Teeth 15 mm Width
- OPTIBELT 12 AT5 / 710 AP Timing Belt 142 Teeth 12 mm Width
- OPTIBELT 16 AT5 / 710 Timing Belt 142 Teeth 16 mm Width
- OPTIBELT 25 AT5 / 710 AP Timing Belt 142 Teeth 25 mm Width
