OPTIBELT 710 5MHP 15 Timing Belt 142 Teeth, 710 mm Length, 15 mm Width

Get a bulk buy discount

Add 13 more to save $8.06

View bulk pricing options

Subtotal (1 unit)*

$45.86

(exc. GST)

$50.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$45.86-
13 - 24$45.24$8.06
25 +$44.32$38.50

*price indicative

RS Stock No.:
217-0888
Mfr. Part No.:
710 5MHP 15
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

5MHP

Product Type

Timing Belt

Pitch

5mm

Number of Teeth

142

Cord Material

Fibreglass

Material

Rubber

Series

OMEGA HP

Pitch Length

5mm

Minimum Operating Temperature

-30°C

Belt Length

710mm

Belt Width

15mm

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 9563

The OPTIBELT OMEGA HP high performance timing belt was especially developed for heavily loaded, high speed drive. Improved materials and highly developed process engineering are the basis for this very high performance level. The tension cords are reinforced pairs of counter twisted glass fibres. It is faster, stronger and also more compact.

High precision

Improved low-noise characteristics through OMEGA tooth form

Temperature range -30°C to +100°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy