OPTIBELT 6 T2,5 / 600 Timing Belt 240 Teeth, 600 mm Length, 6 mm Width
- RS Stock No.:
- 217-0787
- Mfr. Part No.:
- 6 T2,5 / 600
- Brand:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$37.10
(exc. GST)
$40.81
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 12 | $37.10 |
| 13 - 24 | $36.60 |
| 25 + | $35.89 |
*price indicative
- RS Stock No.:
- 217-0787
- Mfr. Part No.:
- 6 T2,5 / 600
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | T2.5 | |
| Pitch | 2.5mm | |
| Number of Teeth | 240 | |
| Cord Material | Steel | |
| Material | Polyurethane | |
| Series | ALPHA TORQUE | |
| Belt Length | 600mm | |
| Belt Width | 6mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section T2.5 | ||
Pitch 2.5mm | ||
Number of Teeth 240 | ||
Cord Material Steel | ||
Material Polyurethane | ||
Series ALPHA TORQUE | ||
Belt Length 600mm | ||
Belt Width 6mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
The OPTIBELT ALPHA TORQUE is made from abrasion-resistant polyurethane with a hardness of 86 shore A. Its basic characteristics include unusually good oil resistance for polyurethane, as well as a certain resistance to acid and alkaline solutions. It can be reinforced with tension cord made of steel, highly flexible steel, stainless steel, aramid, polyester or vectran to suit a wide range of application.
Good oil and chemical resistance
Temperature range -30°C to +80°C
Maintenance-free
Related links
- OPTIBELT 6 T2 600 mm Length, 6 mm Width
- OPTIBELT 12 T2 600 mm Length, 12 mm Width
- OPTIBELT 8 T2 600 mm Length, 8 mm Width
- OPTIBELT 4 T2 600 mm Length, 4 mm Width
- OPTIBELT 10 T2 600 mm Length, 10 mm Width
- OPTIBELT 10 T2 600 mm Length, 10 mm Width
- OPTIBELT 12 T2 600 mm Length, 12 mm Width
- OPTIBELT 4 T2 600 mm Length, 4 mm Width
