OPTIBELT 1200 8M 85 Timing Belt 150 Teeth, 1.2 m Length, 85 mm Width
- RS Stock No.:
- 217-0236
- Mfr. Part No.:
- 1200 8M 85
- Brand:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$298.06
(exc. GST)
$327.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $298.06 |
| 13 - 24 | $295.13 |
| 25 + | $289.69 |
*price indicative
- RS Stock No.:
- 217-0236
- Mfr. Part No.:
- 1200 8M 85
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 8M | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 150 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Pitch Length | 8mm | |
| Belt Length | 1.2m | |
| Belt Width | 85mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 8M | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 150 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Pitch Length 8mm | ||
Belt Length 1.2m | ||
Belt Width 85mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
The Optibelt timing belt engineered and manufactured to exceed expectations. It starts with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. It has 150 tooth. It is made up of chloroprene.
Temperature range -30°C to +100°C
Maintenance-free
Related links
- OPTIBELT 1200 D8M 85 Double Sided Timing Belt 150 Teeth 85 mm Width
- OPTIBELT 1200 8M 50 Timing Belt 150 Teeth 50 mm Width
- OPTIBELT 1200 8M 20 Timing Belt 150 Teeth 20 mm Width
- OPTIBELT 1200 8M 30 Timing Belt 150 Teeth 30 mm Width
- OPTIBELT 2100 14MHP 85 Timing Belt 150 Teeth 85 mm Width
- OPTIBELT 2100 14M 85 Timing Belt 150 Teeth 85 mm Width
- SKF PHG 2100-14M-85 Timing Belt 150 Teeth 85 mm Width
- OPTIBELT 896 8M 85 Timing Belt 112 Teeth 85 mm Width
