OPTIBELT 1420 5M 9 Timing Belt 284 Teeth, 1.42 m Length, 9 mm Width
- RS Stock No.:
- 217-0304
- Mfr. Part No.:
- 1420 5M 9
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 13 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$38.97
(exc. GST)
$42.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 4 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $38.97 | - |
| 13 - 24 | $38.22 | 1% |
| 25 + | $37.44 | 3% |
*price indicative
- RS Stock No.:
- 217-0304
- Mfr. Part No.:
- 1420 5M 9
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 5M | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 284 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 1.42m | |
| Belt Width | 9mm | |
| Pitch Length | 5mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 5M | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 284 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Minimum Operating Temperature -30°C | ||
Belt Length 1.42m | ||
Belt Width 9mm | ||
Pitch Length 5mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
The Optibelt timing belt engineered and manufactured to exceed expectations. It starts with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. It has 284 tooth. It is made up of chloroprene.
Temperature range -30°C to +100°C
Maintenance-free
Related links
- OPTIBELT 1420 5M 25 Timing Belt 284 Teeth 25 mm Width
- OPTIBELT 1420 5M 15 Timing Belt 284 Teeth 15 mm Width
- OPTIBELT 1420 5MHP 9 Timing Belt 284 Teeth 9 mm Width
- OPTIBELT 1420 5MHP 25 Timing Belt 284 Teeth 25 mm Width
- OPTIBELT 1420 5MHP 15 Timing Belt 284 Teeth 15 mm Width
- Contitech HTD 1420-5M-09 Timing Belt 284 Teeth 9 mm Width
- Contitech 1420 5M 15 Timing Belt 284 Teeth 15 mm Width
- OPTIBELT 2272 8M 85 Timing Belt 284 Teeth 85 mm Width
