OPTIBELT 1420 5MHP 15 Timing Belt 284 Teeth, 1.42 m Length, 15 mm Width
- RS Stock No.:
- 213-020
- Mfr. Part No.:
- 1420 5MHP 15
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$64.24
(exc. GST)
$70.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 61 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.24 |
*price indicative
- RS Stock No.:
- 213-020
- Mfr. Part No.:
- 1420 5MHP 15
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 5MHP | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 284 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA HP | |
| Belt Length | 1.42m | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 5mm | |
| Belt Width | 15mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 5MHP | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 284 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA HP | ||
Belt Length 1.42m | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 5mm | ||
Belt Width 15mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
- COO (Country of Origin):
- DE
The optibelt OMEGA HP high performance timing belt was especially developed for heavily loaded, high speed drives. Improved materials and highly developed process engineering are the basis for this very high performance level. Faster, stronger, more compact that's how the new optibelt OMEGA HP presents itself. A timing belt to meet the highest demands.
High precision
For HTD and RPP pulleys
Profiles 8MHP and 14MHP and are electrically conductive
Up to two times the power transmission capability of standard OMEGA
Abrasion resistant fabric with low friction and shear resistant teeth
Fiberglass cord
Related links
- OPTIBELT 1420 5MHP 25 Timing Belt 284 Teeth 25 mm Width
- OPTIBELT 1420 5MHP 9 Timing Belt 284 Teeth 9 mm Width
- OPTIBELT 1420 5M 15 Timing Belt 284 Teeth 15 mm Width
- OPTIBELT 1420 5M 9 Timing Belt 284 Teeth 9 mm Width
- OPTIBELT 1420 5M 25 Timing Belt 284 Teeth 25 mm Width
- Contitech 1420 5M 15 Timing Belt 284 Teeth 15 mm Width
- Contitech HTD 1420-5M-09 Timing Belt 284 Teeth 9 mm Width
- OPTIBELT 1050 5MHP 15 Timing Belt 210 Teeth 15 mm Width
