OPTIBELT 1420 5M 25 Timing Belt 284 Teeth, 1.42 m Length, 25 mm Width
- RS Stock No.:
- 217-0302
- Mfr. Part No.:
- 1420 5M 25
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 13 more to save $14.95
View bulk pricing optionsSubtotal (1 unit)*
$83.43
(exc. GST)
$91.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 14 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $83.43 | - |
| 13 - 24 | $82.28 | $14.95 |
| 25 + | $80.61 | $70.50 |
*price indicative
- RS Stock No.:
- 217-0302
- Mfr. Part No.:
- 1420 5M 25
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 5M | |
| Pitch | 5mm | |
| Number of Teeth | 284 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Belt Width | 25mm | |
| Pitch Length | 5mm | |
| Belt Length | 1.42m | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 5M | ||
Pitch 5mm | ||
Number of Teeth 284 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Belt Width 25mm | ||
Pitch Length 5mm | ||
Belt Length 1.42m | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
The Optibelt timing belt engineered and manufactured to exceed expectations. It starts with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. It has 284 tooth. It is made up of chloroprene.
Temperature range -30°C to +100°C
Maintenance-free
Related links
- OPTIBELT 1420 5M 9 Timing Belt 284 Teeth 9 mm Width
- OPTIBELT 1420 5M 15 Timing Belt 284 Teeth 15 mm Width
- OPTIBELT 1420 5MHP 25 Timing Belt 284 Teeth 25 mm Width
- OPTIBELT 1420 5MHP 9 Timing Belt 284 Teeth 9 mm Width
- OPTIBELT 1420 5MHP 15 Timing Belt 284 Teeth 15 mm Width
- Contitech HTD 1420-5M-09 Timing Belt 284 Teeth 9 mm Width
- Contitech 1420 5M 15 Timing Belt 284 Teeth 15 mm Width
- OPTIBELT 25 T10 / 1420 AP Timing Belt 142 Teeth 25 mm Width
