OPTIBELT 1400 H 150 Timing Belt 280 Teeth, 3.556 m Length, 38.1 mm Width

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$312.92

(exc. GST)

$344.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$312.92
13 - 24$308.54
25 +$302.30

*price indicative

RS Stock No.:
217-0298
Mfr. Part No.:
1400 H 150
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt

Belt Section

H

Pitch

12.7mm

Number of Teeth

280

Cord Material

Fibreglass

Material

Rubber

Series

ZR

Pitch Length

12.7mm

Belt Length

3.556m

Minimum Operating Temperature

-30°C

Belt Width

38.1mm

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 5296/ISO 5294

The Optibelt ZR timing belt are made from a engineered synthetic rubber neoprene core, glass fibre cords and have an abrasion-resistant protective cover. This engineered combination makes these timing belt extremely durable and efficient at transferring power. It has 280 tooth. It has 3556 mm length.

High level of flexibility

Maintenance-free

Temperature range -30°C to +100°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy