OPTIBELT 1328 8M 50 Timing Belt 166 Teeth, 1.328 m Length, 50 mm Width
- RS Stock No.:
- 217-0277
- Mfr. Part No.:
- 1328 8M 50
- Brand:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$191.20
(exc. GST)
$210.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $191.20 |
| 13 - 24 | $189.34 |
| 25 + | $185.85 |
*price indicative
- RS Stock No.:
- 217-0277
- Mfr. Part No.:
- 1328 8M 50
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 8M | |
| Pitch | 8mm | |
| Number of Teeth | 166 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Belt Width | 50mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 1.328m | |
| Pitch Length | 8mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 8M | ||
Pitch 8mm | ||
Number of Teeth 166 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Belt Width 50mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 1.328m | ||
Pitch Length 8mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
The Optibelt timing belt engineered and manufactured to exceed expectations. It starts with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. It has 166 tooth. It is made up of chloroprene.
Temperature range -30°C to +100°C
Maintenance-free
Related links
- OPTIBELT 1328 8M 20 Timing Belt 166 Teeth 20 mm Width
- OPTIBELT 1328 8M 30 Timing Belt 166 Teeth 30 mm Width
- OPTIBELT 1328 8M 85 Timing Belt 166 Teeth 85 mm Width
- OPTIBELT 1328 D8M 50 Double Sided Timing Belt 166 Teeth 50 mm Width
- OPTIBELT 1328 D8M 30 Double Sided Timing Belt 166 Teeth 30 mm Width
- OPTIBELT 1328 D8M 20 Double Sided Timing Belt 166 Teeth 20 mm Width
- OPTIBELT 1328 D8M 85 Double Sided Timing Belt 166 Teeth 85 mm Width
- OPTIBELT 830 5M 15 Timing Belt 166 Teeth 15 mm Width
